DC-DC converter module, 6W, single output, operating from 4.5V to 9V input. Features a hybrid construction with a plastic SIP-8/7 package (JEDEC R-PSMA-T7) and 7 terminals. Offers a wide operating temperature range from -40°C to 75°C. ROHS and REACH compliant.
Recom RS6-0505S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.