The RS6-0512D is a single-output DC/DC converter with 7 terminals, packaged in a SIP-8/7 format. It operates within an input voltage range of 4.5 to 9V. The converter is designed for board mount applications and has a JEDEC package code of R-PSMA-T7, with dimensions of 9.2mm in width and 21.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS6-0512D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-0512D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.