The RS6-0515D DC/DC converter from Recom is a board mount device with a single terminal position and 7 terminals. It has a JEDEC package code of R-PSMA-T7 and measures 9.2mm in width and 21.8mm in length. The converter operates within an input voltage range of 4.5V to 9V and is designed for use in power supplies and DC/DC converter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS6-0515D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-0515D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.