This 7-terminal DC/DC converter features a single output and operates within an input voltage range of 4.5-9V. The device is packaged in a SIP-8/7 format, measuring 9.2mm in width and 21.8mm in length. The converter has a single function and output, making it suitable for board mount applications.
Recom RS6-0515S technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.