Board mount DC-DC converter, 6W, single output, hybrid construction. Features a 9-18VDC input voltage range and 7 terminals in a SIP-8/7 package. Plastic housing, JEDEC R-PSMA-T7 compliant, with dimensions of 9.2mm width and 21.8mm length. ROHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS6-1205S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-1205S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.