
Board mount DC-DC converter with 2 regulated outputs, delivering 6W of power. Features a hybrid construction within a plastic SIP-8/7 package, measuring 9.2mm wide and 21.8mm long. Operates with a single-ended terminal position and a 9V to 18V input voltage range. ROHS and REACH compliant.
Sign in to ask questions about the Recom RS6-1212D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS6-1212D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-1212D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.