The RS6-1215S is a 7-terminal DC/DC converter with a single output. It has a JEDEC package code of R-PSMA-T7 and measures 9.2mm in width and 21.8mm in length. The converter operates within an input voltage range of 9-18V. It is a board mount component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS6-1215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-1215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.