Hybrid DC-DC regulated power supply module, 6W, featuring dual outputs and a SIP-8/7 plastic package. Input voltage range spans from 18V to 36V. Offers single terminal position with 7 terminals and conforms to JEDEC package code R-PSMA-T7. Dimensions are 9.2mm width and 21.8mm length. ROHS and REACH compliant.
Recom RS6-2412D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-2412D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.