6W DC-DC converter module featuring a single output and hybrid construction within a plastic SIP-8/7 package. Offers a regulated output with a 7-terminal configuration and a minimum input voltage of 18V, extending up to a maximum of 36V. This board-mount power supply boasts a width of 9.2mm and a length of 21.8mm, adhering to JEDEC Package Code R-PSMA-T7. ROHS and REACH compliant for environmental responsibility.
Recom RS6-2412S technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.