The RS6-2415D DC/DC converter features a single output and operates within an input voltage range of 18 to 36V. It has 7 terminals and is packaged in a R-PSMA-T7 format. The converter measures 9.2mm in width and 21.8mm in length. It is designed for board mount applications.
Recom RS6-2415D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.