Regulated DC-DC converter module, 6W output power, featuring a single output and hybrid construction. Designed for board mounting with a SIP-8/7 package, this component operates within an input voltage range of 18V to 36V. It offers 7 terminals in a single position, with dimensions of 9.2mm width and 21.8mm length. The module is ROHS and REACH compliant.
Recom RS6-2415S technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-2415S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.