The Recom RS6-4812D is a single-function, 7-terminal SIP-8/7 DC/DC converter with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a JEDEC package code of R-PSMA-T7, measuring 9.2mm in width and 21.8mm in length. The converter is designed for board mount applications.
Recom RS6-4812D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-4812D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.