
Isolated DC-DC converter, 1W output power, featuring dual +/-5V outputs. Operates with a 4.5V to 9V DC input range, delivering 100mA maximum output current per channel. Boasts 3kV isolation and through-hole mounting in a SIP package. Designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RSO-0505D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-0505D/H3 technical specifications.
| Package/Case | SIP |
| Depth | 21.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-0505D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.