
Board mount DC/DC converter, 1W output power, featuring isolated dual +/-12V outputs with 42mA maximum output current per channel. Operates from a 4.5V to 9V DC input range, with a nominal input of 5V. Achieves 79% efficiency and offers 3kV isolation. SIP package, through-hole mount, with short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RSO-0512D/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.