
Board mount DC-DC converter, 1W output power, delivering a nominal 15V output voltage with a maximum output current of 67mA. Features 3kV isolation voltage and operates within a 4.5V to 9V DC input range, with a nominal input of 5V. This SIP package converter offers 80% efficiency and includes short-circuit protection (SCP), operating from -40°C to 85°C. Lead-free and RoHS compliant, it is designed for through-hole mounting.
Sign in to ask questions about the Recom RSO-0515S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-0515S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 21.8mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-0515S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.