
Board mount DC-DC converter with 1W output power, featuring dual +/-5V nominal output voltages and a maximum output current of 100mA per output. Operates with a 9V to 18V DC input range, a nominal input of 12V, and provides 3kV isolation voltage. This SIP package converter offers 75% efficiency, short circuit protection (SCP), and operates across a -40°C to 85°C temperature range. Through-hole mounting and lead-free construction ensure easy integration.
Sign in to ask questions about the Recom RSO-1205D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-1205D/H3 technical specifications.
| Package/Case | SIP |
| Depth | 21.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1205D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
