
1W DC/DC Converter, board mount, featuring dual +/-5V outputs with 100mA current capability per output. This isolated converter offers 3kV isolation voltage and operates within a 4.5V to 18V input range, with a nominal input of 9V. Achieving 77% efficiency, it includes short-circuit protection (SCP) and is RoHS compliant. The through-hole mounted component has a compact 21.8mm x 9.2mm x 11.1mm footprint and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RSO-1205DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-1205DZ/H3 technical specifications.
| Current - Output 1 | -100mA |
| Current - Output 2 | 100mA |
| Efficiency | 77% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1205DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.