Board mount DC/DC converter, 1W output power, featuring 5V output voltage and 200mA maximum output current. Operates with an input voltage range of 4.5V to 18V, achieving 78% efficiency. Offers 3kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting with a compact 21.8mm x 9.2mm x 11.1mm footprint. Suitable for operating temperatures from -40°C to 85°C.
Recom RSO-1205SZ/H3 technical specifications.
| Current - Output 1 | 200mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1205SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
