1W DC-DC converter with dual ±9V outputs, each capable of 56mA. Features 3kV isolation voltage and 78% efficiency. Operates from a 4.5V to 18V input range with a nominal input of 9V. Through-hole mounting, 11.1mm height, 21.8mm length, and 9.2mm width. Includes short-circuit protection (SCP) and operates between -40°C and 85°C.
Recom RSO-1209DZ/H3 technical specifications.
| Current - Output 1 | -56mA |
| Current - Output 2 | 56mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1209DZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.