Board mount DC/DC converter with 1W output power, featuring a 9V output voltage and 111mA maximum output current. Operates with a 9-18V input voltage range, nominal 12V, and provides 3kV isolation voltage. This SIP package converter offers 78% efficiency, short-circuit protection (SCP), and operates across a -40°C to 85°C temperature range. It is lead-free and RoHS compliant, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Recom RSO-1209S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.