
Board mount DC-DC converter delivering 1W output power with a fixed 9V output voltage and 111mA maximum output current. Features 3kV isolation voltage and operates over a wide input voltage range of 4.5V to 18V, with a nominal input of 9V. Achieves 81% efficiency and includes short-circuit protection (SCP). Packaged as a module for through-hole mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Recom RSO-1209SZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-1209SZ/H3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 111mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1209SZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.