
Board mount DC/DC converter delivering 1W output power with dual +/-12V outputs, each capable of 42mA. Features 3kV isolation voltage and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C with 80% efficiency. Input voltage range is 4.5V to 18V, with a nominal input of 9V. Through-hole mounting and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RSO-1212DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-1212DZ/H3 technical specifications.
| Current - Output 1 | -42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1212DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.