
Isolated DC/DC converter, 1W output power, featuring 3kV isolation voltage and a 2:1 input voltage range of 9-18V. Delivers a regulated 12V output at 83mA, with a maximum power dissipation of 1W and 80% efficiency. Housed in a SIP package with through-hole mounting for PCB integration, operating across a -40°C to 85°C temperature range. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RSO-1212S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-1212S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1212S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.