Board mount DC/DC converter with 1W output power, featuring a 12V output voltage and 83mA maximum output current. Operates from a 4.5V to 18V input voltage range with a nominal input of 9V. Offers 3kV isolation voltage and 83% efficiency, with short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RSO-1212SZ/H3 technical specifications.
| Current - Output 1 | 83mA |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.