1W DC-DC converter with dual ±15V outputs, designed for board mounting. Features 3kV isolation voltage, 79% efficiency, and short circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V, delivering up to 34mA per output. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Recom RSO-1215D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1215D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.