
1W DC-DC Converter, SIP package, featuring 15V output voltage and 67mA maximum output current. Operates with a 9V to 18V input voltage range, nominal 12V, and provides 1W output power with 80% efficiency. Offers 2kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting and operates from -40°C to 85°C.
Recom RSO-1215S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1215S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
