
1W DC-DC converter, board mount module with 15V output voltage and 67mA output current. Features 4.5V to 18V input voltage range, 9V nominal input, and 2kV isolation voltage. Operates efficiently at 83% with short-circuit protection (SCP). This lead-free, RoHS compliant component is housed in a compact 21.8mm x 9.2mm x 11.1mm package, suitable for through-hole mounting.
Recom RSO-1215SZ/H2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 67mA |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1215SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.