The RSO-2405D/H2 industrial DC/DC converter from Recom features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a single terminal position. The device is packaged in a SIP-8/7 format with dimensions of 9.2mm in width and 21.8mm in length. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V, with a maximum load regulation of 0.4%. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Recom RSO-2405D/H2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-2405D/H2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSO-2405D/H2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.