1W isolated DC-DC converter module with 5V output voltage and 200mA output current. Features 3kV isolation voltage, SCP protection, and a 7-pin SIP package. Operates from an 18V to 36V input range with a nominal input of 24V. Efficiency is 78%, and it supports through-hole mounting. Dimensions are 21.8mm x 9.2mm x 11.1mm.
Recom RSO-2405S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2405S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.