1W DC/DC converter, board mount SIP package, offering dual outputs of +/-9V at 56mA per output. Features 3kV isolation voltage and short circuit protection (SCP). Operates from an 18V to 36V input range with a nominal 24V, delivering 78% efficiency. Encased in a lead-free, RoHS compliant design with dimensions of 21.8mm x 9.2mm x 11.1mm and a weight of 4.7g.
Recom RSO-2409D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2409D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.