1W DC-DC converter featuring dual ±9V outputs and a 56mA maximum output current per channel. This board mount converter operates with a 9V to 36V input voltage range, nominal 24V, and offers 3kV isolation. Designed for through-hole mounting in a SIP package, it boasts 78% efficiency and short-circuit protection (SCP). Operating across a -40°C to 85°C temperature range, this lead-free, RoHS compliant component delivers 1W of output power.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RSO-2409DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-2409DZ/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2409DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.