
Board mount DC/DC converter with 1W output power and 9V output voltage. Features single output, 111mA max output current, and 81% efficiency. Operates with 18V to 36V input voltage range, 24V nominal input. Offers 2kV isolation voltage and short circuit protection (SCP). Packaged in SIP for through-hole mounting, with dimensions of 21.8mm length, 9.2mm width, and 11.1mm height.
Recom RSO-2409S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2409S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.