Board mount DC-DC converter with 1W output power and 9V nominal output voltage. Features 3kV isolation voltage, 81% efficiency, and short-circuit protection (SCP). Operates within a 9V to 36V DC input range, with a nominal input of 24V DC. Housed in a SIP package with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Recom RSO-2409SZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 21.8mm |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.