
1W DC-DC Converter with dual +/-15V outputs, featuring 3kV isolation and 85% efficiency. This board mount converter operates from an 18V to 36V input range, with a nominal input of 24V. It offers short circuit protection (SCP) and is housed in a compact SIP package with through-hole mounting. Operating across a -40°C to 85°C temperature range, this lead-free and RoHS compliant component delivers 1W of output power.
Checking distributor stock and pricing after the page loads.
Recom RSO-2415D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
