
Board mount DC/DC converter, 1W output power, featuring dual +/-15V outputs with 34mA current per output. This isolated converter operates with a 9V to 36V DC input range, delivering 1W maximum output power. It offers 3kV isolation voltage and a wide operating temperature range of -40°C to 85°C. The SIP package is designed for through-hole PCB mounting, with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H). Efficiency is rated at 80%, and it includes short-circuit protection.
Sign in to ask questions about the Recom RSO-2415DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-2415DZ/H3 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | -34mA |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 34mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RSO |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2415DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
