
1W DC/DC converter with dual +/-5V outputs, featuring 3kV isolation and a 76% efficiency. Designed for through-hole mounting in a SIP package, this converter operates from a 36V to 72V input range, with a nominal input of 48V. It offers a maximum output current of 100mA per output and includes short-circuit protection (SCP). The lead-free, RoHS compliant component has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Recom RSO-4805D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
No datasheet is available for this part.