
1W DC-DC Converter, board mount, SIP package, offering dual +/-9V outputs with a maximum output current of 56mA per channel. Features 3kV isolation voltage, short circuit protection (SCP), and a wide input voltage range of 18V to 72V, with a nominal input of 48V. Operates efficiently at 78% with a 1W maximum power dissipation, suitable for through-hole mounting and operating temperatures from -40°C to 85°C. This lead-free, RoHS compliant component is designed for reliable power conversion in demanding applications.
Sign in to ask questions about the Recom RSO-4809DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-4809DZ/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4809DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
