
Board mount DC/DC converter with 1W output power, delivering a stable 9V output voltage. Features a 3kV isolation voltage and a maximum output current of 111mA. Operates efficiently at 81% with a wide input voltage range from 36V to 72V, nominal 48V. Housed in a SIP package for through-hole mounting, this component offers short-circuit protection (SCP) and operates across an extended temperature range of -40°C to 85°C.
Recom RSO-4809S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4809S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.