Isolated DC-DC converter with 1W output power, featuring dual +/-12V outputs at 42mA each. This board mount component offers 3kV isolation and operates across a wide temperature range of -40°C to 85°C. Designed for through-hole PCB mounting, it boasts an efficiency of 80% and includes short-circuit protection. The compact SIP package measures 21.8mm x 9.2mm x 11.1mm.
Recom RSO-4812DZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4812DZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.