1W DC/DC converter with SIP package, offering isolated power conversion. Features a wide 4:1 input voltage range of 18-72V DC and dual ±15V DC outputs, each capable of 34mA. Achieves 80% efficiency and provides 3kV isolation voltage. Designed for through-hole PCB mounting, operating from -40°C to 85°C, with short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RSO-4815DZ/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RSO-4815DZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 34mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4815DZ/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.