
1W DC/DC converter featuring a 15V output voltage and 67mA output current. Operates with an input voltage range of 18V to 72V, nominal 48V, and offers 3kV isolation voltage. This SIP package board mount converter boasts 80% efficiency and includes short-circuit protection (SCP). Designed for through-hole mounting, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Recom RSO-4815SZ/H3 technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4815SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
