
Board mount DC/DC converter delivering 1W output power with a 12V output voltage and 84mA output current. Features include surface mount (SMD/SMT) packaging, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with input voltage from 10.8V to 13.2V and nominal input of 12V. Efficiency is rated at 80%.
Recom RSS-1212 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.15mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSS |
| Voltage - Output 1 | 12V |
| Width | 0.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSS-1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
