The RSZ-0505 is a 6-pin dual output DC/DC converter from Recom. It features a JEDEC package code of R-XDMA-G6, with a width of 9mm and length of 14.84mm. The converter has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V. It provides a maximum load regulation of 1W. The RSZ-0505 is designed for board mount applications.
Recom RSZ-0505 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G6 |
| Width | 9 |
| Length | 14.84 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSZ-0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.