Isolated DC DC Converter, 1W output power, featuring a 5V output voltage and 200mA output current. Designed for surface mount applications with a compact SMD/SMT package measuring 15.24mm x 9.3mm x 0.35inch. Operates with a nominal input voltage of 5V, accepting a range from 4.5V to 5.5V, and provides 1kV isolation. Offers 60% efficiency and includes short-circuit protection (SCP) across an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 9.3mm |
| Efficiency | 60% |
| Features | SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ECONOLINE RSZ |
| Voltage - Output 1 | 5V |
| Width | 9.3mm |
| RoHS | Not CompliantNo |