The RTC2-0505SRW DC/DC converter operates within a temperature range of -40°C to 75°C. It has a single output and is available in a 5-terminal SMD package. The converter's input voltage range is 4.5 to 9V, with a maximum load regulation of 0.5%. It is designed for board mount applications.
Recom RTC2-0505SRW technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RTC2-0505SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.