The RTC2-0505SRW-R DC/DC converter from Recom operates within a temperature range of -40 to 75 degrees Celsius. It features a 5-pin surface-mount package and has a single output. The converter has a maximum load regulation of 0.5% and can handle input voltages between 4.5 and 9 volts.
Recom RTC2-0505SRW-R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RTC2-0505SRW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.