
This industrial DC/DC converter features a single output, operating within a temperature range of -40 to 90 degrees Celsius. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V, with a load regulation of up to 15. The converter is packaged in a R-XDMA-L10 JEDEC package code, suitable for surface mount applications. It has a width of 9 and a length of 18, and is designed for board mount applications.
Sign in to ask questions about the Recom RTM-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RTM-0505S technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-L10 |
| Width | 9 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RTM-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.