The RTM-2405S-R is a 10-pin dual output DC/DC converter from Recom. It operates within an industrial temperature range of -40 to 90 degrees Celsius. The converter has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. It features a load regulation of up to 15. The device is available in a R-XDMA-L10 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RTM-2405S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-L10 |
| Width | 9 |
| Length | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RTM-2405S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.