1W isolated DC/DC converter with 1kV isolation voltage, featuring a SIP package for through-hole mounting. Operates from a 4.5V to 5.5V input range, delivering dual 5V outputs with a maximum output current of 100mA. Achieves 72% efficiency and includes short-circuit protection (SCP). Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component offers 1W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RU |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |