1W DC/DC Converter with 5V dual output, featuring a 3.3V nominal input voltage and a wide input range of 3V to 3.6V. This SIP package regulator offers 76% efficiency and 2kV isolation voltage, with short-circuit protection (SCP). Operating across a -40°C to 85°C temperature range, it supports up to 100mA per output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RU |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |